Texas Instruments ROTATEPUSH-MAG-ACC Rotate & Push Attachment
Texas Instruments ROTATEPUSH-MAG-ACC Rotate and Push Attachment is designed for magnetic sensing evaluation modules. The ROTATEPUSH-MAG-ACC connects to magnetic position sensors compatible with the TI-SCB sensor control board. A diametric cylinder magnet in the knob can rotate around and push down on the base to display standard functions of angle measurement and push button.The TI ROTATEPUSH-MAG-ACC attachment utilizes an N42-grade cylindrical magnet as a magnetic field source to reveal the ability of magnetic sensors to track the rotational and push button motion of a nearby magnet. The magnet is glued into a 3D-printed knob object, which can rotate freely about the 3D-printed base. The knob can also be pressed and returned to the starting position due to the spring.
Features
- 360° rotating knob for angle measurements
- Push-button functionality
Overview
EVM Attachment
Đã phát hành: 2025-02-18
| Đã cập nhật: 2025-02-20