STMicroelectronics BRKTSTBAP Evaluation Boards

STMicroelectronics BRKTSTBAP Evaluation Boards use the FXPS7250 high-performance barometric absolute pressure sensor. The STMicroelectronics BRKTSTBAP boards integrated a sensor, consisting of a compact capacitive MEMS device paired with a digital integrated circuit, providing precise, fully calibrated digital output. The BRKTSTBAPx7250 evaluation boards make it easy to connect to a Freedom MCU board using the Arduino® headers, allowing for seamless evaluation of its capabilities. However, it is important to note that the FRDM7X-INTERFACE board is required for full Arduino compatibility.

The BRKTSTBAPx7250 can be paired with any STMicroelectronics MCU board. However, an example project is provided for the FRDM-KE15Z MCU and the FRDMK64F Freedom boards. Find detailed information in section 4 of the datasheet.

The following boards are recommended
• FRDM7X-INTERFACE board for full Arduino compatibility
• FRDM-KE15Z MCU Freedom board for both I2C and analog option
• FRDM-K64F MCU board for SPI options
• A Windows PC is also required with the installed software

Features

  • Incorporates an FXPS7250 fully integrated high-performance barometric absolute pressure (BAP) sensor
  • Compact capacitive MEMS device is coupled with a digital integrated circuit
  • Fully calibrated digital output
  • Connect to a Freedom MCU board via the Arduino headers
  • Evaluation requires the FRDM7X-INTERFACE board for Arduino compatibility

Kit Contents

  • Assembled and tested evaluation board in an antistatic bag
  • Quick Start Guide (web-based)

Components

STMicroelectronics BRKTSTBAP Evaluation Boards
Đã phát hành: 2023-01-27 | Đã cập nhật: 2026-07-23