Microchip Technology MCP9984 Evaluation Board

Microchip Technology MCP9984 Evaluation Board demonstrates the MCP998X ±1.0°C accurate, multichannel, automotive temperature sensor family. The Microchip Technology MCP9984 board includes the MCP9984-A version with SMBus address decode functionality, enabling dynamic address changes upon power-up through a pull-up resistor on the THERM/ADDR pin. Utilizing the Thermal Management Utility, this EVB facilitates straightforward communication with the device and allows temperature readings to be logged on a computer.

Features

  • Easy demo board to learn the features of the MCP998x temperature-sensing family
  • Quick connection to PC for temperature sensing applications
  • Graphs temperature in the Thermal Management Utility GUI

Kit Contents

  • MCP9984 evaluation board (EV23P16A)
  • USB cable for PC connectivity
  • 2x 2N3904TA transistor (TO-92 package)

Block Diagram

Block Diagram - Microchip Technology MCP9984 Evaluation Board
Đã phát hành: 2024-02-05 | Đã cập nhật: 2024-06-06