NXP Semiconductors P3T2030xUK Arduino® Shield Evaluation Board
NXP Semiconductors P3T2030xUK Arduino® Shield Evaluation Board includes a precise I3C and I2C-bus digital temperature sensor with 2°C accuracy. The NXP Semiconductors P3T2030xUK features a user-friendly graphical interface that facilitates easy exploration of driver functions. Connect the board in parallel with other I2C-bus demo boards to form an evaluation system. The IC communicates with the host through the standard I2C-bus port and is compatible with Microsoft Windows® 7, 8, and 10 PC platforms.Features
- Complete evaluation platform for the P3T2030XUK I3C, I2C-bus, 2°C accuracy, digital temperature sensor
- Easy-to-use GUI-based software demonstrates the capabilities of the P3T2030XUK
- On-board temperature sensor for system thermal management experiments
- Convenient test points for easy scope measurements and signal access
- USB interface to the host PC
- Power supply from a USB port (x2) or an external power supply can be used to power the P3T2030XUK-ARD evaluation board
Kit Contents
- Assembled and tested evaluation board in an antistatic bag
- Quick start guide
Đã phát hành: 2024-01-15
| Đã cập nhật: 2024-01-31