DFRobot SEN0617 Gravity BME688 AI Environmental Sensor

DFRobot SEN0617 Gravity BME688 AI Environmental Sensor is a compact, advanced MEMS sensor that measures temperature, humidity, barometric pressure, and volatile organic compounds (VOC). The DFRobot SEN0617 supports I2C and SPI protocols, integrates easily with various systems, and enables AI-based gas analysis. It is ideal for DIY weather stations, portable monitors, smart home systems, and agricultural applications. The device delivers accurate environmental monitoring and intelligent gas detection.

Features

  • AI-driven gas analysis capability for advanced gas detection and analysis
  • Compatible with Bosch BME AI-Studio and BSEC2-Arduino library for customized gas analysis
  • Highly accurate environmental sensing with ±0.5°C temperature measurement precision
  • Suitable for scientific experiments, climate research, and industrial environmental monitoring
  • Advanced air quality monitoring with real-time detection of harmful VOCs
  • Built-in heating layer for stable and accurate measurements
  • Compact design measuring 22mm x 30mm, ideal for portable and space-constrained applications
  • Perfect for weather stations, smart home setups, and agricultural monitoring systems

Applications

  • DIY weather stations
  • Portable environmental monitoring devices
  • Smart home systems
  • Agricultural monitoring

Specifications

  • Power requirements
    • 3.3VDC to 5VDC operating voltage
    • 5mA (25mA with VOC measurement enabled) operating current
  • I2C/SPI interface options
  • Temperature sensor
    • -40°C to +85°C measurement range
    • ±0.5°C (0°C to +65°C) accuracy
  • Humidity sensor
    • 0 to 100% Relative Humidity (RH) measurement range 
    • ±3% RH accuracy (20% to 80% RH at +25°C)
  • Barometric pressure sensor
    • 300hPa to 1100hPa measurement range
    • ±0.6hPa accuracy (300hPa to 1100hPa at 0°C to +65°C)
  • 30mm x 22mm (1.18" x 0.87") module size

Kit Contents

Overview

DFRobot SEN0617 Gravity BME688 AI Environmental Sensor
Đã phát hành: 2024-12-12 | Đã cập nhật: 2025-07-25