EPC EPC90133 Half-Bridge Eval Board
Efficient Power Conversion (EPC) EPC90133 Half-Bridge Evaluation Board features all critical components on a single board to simplify evaluation of the EPC2302 eGaN® FET. This development board can be easily connected to most existing converter topologies and measures 2" x 2". Various probe points enable simple waveform measurement and efficiency calculation. Specifications include a 100V maximum device voltage and 40A maximum output current. The EPC90133 half-bridge evaluation board from EPC has a layout that supports optimal switching performance.
Features
- Simplifies evaluation of EPC2302
- Includes all critical components on single board
- Easily connects to most existing converter topologies
- Layout supports optimal switching performance
- Various probe points facilitate simple waveform measurement and efficiency calculation
Applications
- AC-DC chargers, SMPS, adapters, and power supplies
- High frequency DC-DC conversion input (buck, boost, buck-boost, and LLC)
- Motor drives
- High-power density DC-DC modules
- Synchronous rectification
- Solar maximum power point tracking (MPPT)
Specifications
- 2” x 2” dimensions
- Contains 2x EPC2302 and 1x EPC2038 GaN FETs used to augment bootstrap supply
- Features uPI Semiconductor uP1966E gate driver
Block Diagram
Đã phát hành: 2026-02-16
| Đã cập nhật: 2026-02-16