EPC EPC91123 6kW ISOP GaN Converter Eval Board

Efficient Power Conversion (EPC) EPC91123 ISOP GaN Converter Evaluation Board is a 6kW 800V to 12.5V converter that supports emerging 800VDC server architectures and is built on an input-series, output-parallel (ISOP) LLC topology. This board features the 150V EPC2305 and the 40V EPC2366 GaN FETs in a compact form factor measuring 104mm x 47mm x 8mm. This advanced GaN-based power conversion solution provides higher power density, improved efficiency, and scalable rack-level power delivery for next-generation AI infrastructure. EPC EPC91123 ISOP GaN Converter Evaluation Board improves overall system efficiency by up to 2% by enabling direct 12.5V conversion and eliminating the need for a 48V intermediate stage. The EPC91123 board is optimized for space-constrained AI server environments.

Features

  • Supports 800VDC power distribution via LLC topology in ISOP configuration
  • Leverages Gen7 devices, including 150V EPC2305 and 40V EPC2366 GaN FETs
  • Optimized for space-constrained environments
  • Improves overall system efficiency
  • Well-suited for high step-down-ratio power conversion, enabling improved transformer optimization and interleaved operation
  • Enables higher power density, improved efficiency, and scalable rack-level power delivery for next-generation AI infrastructure

Applications

  • 104mm x 47mm x 8mm form factor
  • 6kW 800V to 12.5V converter
  • 8x LLC modules
    • Series primaries
    • Paralleled secondaries
  • 750W per module
  • 8mm height
  • Up to 25A output current
  • 1MHz switching frequency
  • 98.2% peak efficiency and 97% full-load efficiency

Circuit Diagram

Application Circuit Diagram - EPC EPC91123 6kW ISOP GaN Converter Eval Board

Converter Performance

Performance Graph - EPC EPC91123 6kW ISOP GaN Converter Eval Board
Đã phát hành: 2026-06-03 | Đã cập nhật: 2026-06-05