Epson M-A352 High Accuracy Three Axis Accelerometer

Epson M-A352 High Accuracy Three-Axis Accelerometer features ultra-low noise, high stability, and consumes low power using fine-processing technology for quartz. This accelerometer features 0.2μG/√Hz typical ultra-low noise, DC to 460Hz (-6dB) frequency response characteristics, and ±15G (148dB at fc = 16Hz/512Tap) high dynamic range. The M-A352 accelerometer incorporates programmable low-pass digital filters, an SPI/UART-selectable interface, and consumes 20mA typical (output data rate 200Hz) power. This accelerometer offers selectable acceleration/tilt-angle output formats and a low-jitter external trigger function for synchronous sampling. Typical applications include structural health monitors, seismic measurements, vibration control and stabilization, and motion analysis and control.

Features

  • 0.2μG/√Hz typical ultra-low noise
  • DC to 460Hz (-6dB) frequency response characteristics
  • ±15G (148dB at fc = 16Hz/512Tap) high dynamic range
  • 20mA typical (output data rate 200Hz) power consumption
  • Acceleration/tilt angle selectable output format
  • SPI / UART selectable interface
  • Programmable low-pass digital filters
  • Low-jitter external trigger function for synchronous sampling
  • Solid metallic case (Aluminum, size : 48mm x 24mm x 16mm, weight: 25g)

Applications

  • Structural health monitor
  • Seismic measurements
  • Vibration control and stabilization
  • Motion analysis and control

Block Diagram

Block Diagram - Epson M-A352 High Accuracy Three Axis Accelerometer

Noise Density (Acceleration Output)

Performance Graph - Epson M-A352 High Accuracy Three Axis Accelerometer

Frequency Response (Acceleration Output)

Performance Graph - Epson M-A352 High Accuracy Three Axis Accelerometer
Performance Graph - Epson M-A352 High Accuracy Three Axis Accelerometer

Dimensions

Mechanical Drawing - Epson M-A352 High Accuracy Three Axis Accelerometer
Đã phát hành: 2026-04-14 | Đã cập nhật: 2026-04-17