Epson Timing RX-4045SA Real-Time Clock Module
Epson Timing RX-4045SA Real-Time Clock Module features a built-in 32.7kHz crystal unit and a 1.7V to 5.5V operating voltage range. The RX4045SA module offers a 4-wire serial interface and has numerous functions, including stop detection, time and calendar, and interrupt function. Epson Timing RX-4045SA Real-Time Clock Module operates in the -40°C to +85°C temperature range.Features
- Equipped with alarm and timer
- Detection Functions
- Power supply voltage monitoring
- Stop detection
- Power-on reset detection
Applications
- Automotive
- Car multimedia
- Body electronics
- Remote keyless entry
Specifications
- Built-in 32.7kHz crystal unit
- 4-wire serial interface type
- 1.7V to 5.5V operating voltage range
- 1.15V to 5.5V timekeeper voltage range
- 0.48µA/3V backup current
- N-ch open drain output
- -40°C to +85°C temperature range
Block Diagram
Đã phát hành: 2022-04-06
| Đã cập nhật: 2022-04-12