Espressif Systems ESP32-C3-MINI-1x Wi-Fi®/BLE Modules
Espressif Systems ESP32-C3-MINI-1 Wi-Fi® / BLUETOOTH® LE Modules provide a turnkey wireless connectivity solution for Internet of Things (IoT), smart homes, industrial automation, health care, and consumer/wearable electronics applications. The ESP32-C3-MINI-1 is based on the ESP32-C3 single-core Wi-Fi and BLE 5.0 Microcontroller System-on-Chip (SoC) with a RISC-V single-core microprocessor. ESP32-C3-MINI-1 comes with a PCB antenna, and the ESP32-C3-MINI-1U comes with an external antenna connector. These small multiprotocol modules offer 4MB flash in-chip package, 15 GPIOs, and an integrated 40MHz crystal oscillator.The Espressif Systems ESP32-C3-MINI-1x modules are offered in two variants. The ESP32-C3-MINI-1-N4 has a +85°C maximum ambient operating temperature, and the ESP32-C3-MINI-1-H4 has a +105°C maximum.
Features
- CPU and on-chip memory
- ESP32-C3FH4 embedded, 32-bit RISC-V single-core processor, up to 160MHz
- 384KB ROM
- 400KB SRAM (16KB for cache)
- 8KB SRAM in RTC
- 4MB flash in-chip package
- Wi-Fi
- IEEE 802.11 b/g/n-compliant
- 2412MHz to 2484MHz center frequency range of the operating channel
- Supports 20MHz and 40MHz bandwidth in the 2.4GHz band
- 1T1R mode with data rate up to 150Mbps
- Wi-Fi Multimedia (WMM)
- TX/RX A-MPDU, TX/RX A-MSDU
- Immediate block ACK
- Fragmentation and defragmentation
- Transmit opportunity (TXOP)
- Automatic beacon monitoring (hardware TSF)
- 4x virtual Wi-Fi interfaces
- Simultaneous support for Infrastructure BSS in Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode (note that when the chip scans in Station mode, the SoftAP channel will change along with the Station channel)
- 802.11mc FTM
- Bluetooth
- Bluetooth LE - Bluetooth 5, Bluetooth mesh
- 125Kbps, 500Kbps, 1Mbps, and 2Mbps speeds
- Advertising extensions
- Multiple advertisement sets
- Channel selection algorithm #2
- Internal co-existence mechanism between Wi-Fi and Bluetooth to share the same antenna
- Peripherals
- Up to 15x GPIOs – 3x strapping GPIOs
- SPI, UART, I2C, I2S, remote control peripheral, LED Pulse Width Modulation (PWM) controller, general DMA controller, TWAI® controller (compatible with ISO 11898-1, i.e. CAN Specification 2.0), USB Serial/JTAG controller, temperature sensor, SAR Analog-to-Digital Controller (ADC), general-purpose timers, and watchdog timers
- Integrated 40MHz crystal oscillator on the module
- Antenna options
- Onboard PCB antenna for ESP32-C3-MINI-1
- External antenna via a connector for ESP32-C3-MINI-1U
- 3.0V to 3.6V operating voltage/power supply
- Operating temperature ranges
- -40°C to +85°C for ESP32-C3-MINI-1x-N4
- -40°C to +105°C for ESP32-C3-MINI-1x-H4
- Package sizes
- 13.2mm x 16.6mm x 2.4mm for ESP32-C3-MINI-1
- 13.2mm x 12.5mm x 2.4mm for ESP32-C3-MINI-1U
- RoHS and REACH compliant
Applications
- Smart homes
- Lighting control
- Smart buttons
- Smart plugs
- Indoor positioning
- Industrial automation
- Industrial robots
- Mesh networks
- Human Machine Interfaces (HMI)
- Industrial field bus
- Health care
- Health monitoring
- Baby monitoring
- Consumer electronics
- Smartwatches and bracelets
- Over-the-Top (OTT) devices
- Wi-Fi and Bluetooth speakers
- Logger toys and proximity-sensing toys
- Smart agriculture
- Smart greenhouses
- Smart irrigation
- Agriculture robots
- Retail and catering
- POS machines
- Service robots
- Audio devices
- Internet music players
- Live streaming devices
- Internet radio players
- Low-power IoT sensor hubs
- Low-power IoT data loggers
Block Diagram
Peripheral Schematic
Đã phát hành: 2021-02-25
| Đã cập nhật: 2025-09-24