Fair-Rite 31 Material Snap-It REVAMP Kit

Fair-Rite 31 Material Snap-It REVAMP Kit houses a 31 material snap-its for different cable diameters. These high permeability snap-its exhibit a Manganese-Zinc construction that extends strong attenuation performance down to 1MHz while allowing for high impedance to 300MHz and beyond. In the snap-it form, the cores can be added quickly and easily to existing conductors without disassembly or removing any terminations. The 31 material snap-it revamp kit contains snap-on ferrite cores in various sizes to fit most cables. These cores are laser etched with part number identification for trace-ability. Fair-Rite precision manufacturing ensures near solid core performance without significant increase in size. Typical applications include automotive/electric vehicles, industrial equipment, mil/aero, and smart homes.

Features

  • 31 material suppresses noise from 1MHz to 300MHz
  • Contains Snap-on ferrite cores in a wide variety of sizes to fit most cables
  • Snap-It cores are laser etched with part number identification for trace-ability
  • Highly broadband attenuation performance
  • Precision manufacturing ensures near solid core performance without significant increase in size
  • Tight quality control guarantees repeatable results

Applications

  • Automotive/electric vehicles
  • Industrial equipment
  • Mil/Aero
  • Smart home

Kit Contents

Fair-Rite 31 Material Snap-It REVAMP Kit
Đã phát hành: 2023-02-28 | Đã cập nhật: 2023-03-01