Fair-Rite 44 Material Snap-It Kit
Fair-Rite 44 Material Snap-It Kit contains a selection of 44 Material Snap-Its, which are well-suited for suppressing conducted EMI over a 25MHz to 300MHz broadband frequency range. This medium permeability, broadband suppression material features nickel-zinc construction and exhibits ideal overtemperature and DC bias performance. In the Snap-It form, the cores can be added quickly and easily to existing conductors without disassembly or removing any terminations. Fair-Rite's precision manufacturing process enables near-solid core attenuation performance without significantly increasing the ferrite core size. Fair-Rite 44 Material Snap-It Kit includes a wide variety of sizes to fit most cables. Typical applications include automotive and electric vehicles, industrial equipment, mil/aero, and smart homes.Features
- 44 Material suppresses noise from 25MHz to 300MHz
- Nickel-zinc construction enables enhanced stability in higher current environments
- Contains snap-on ferrite cores in a wide variety of sizes to fit most cables
- Precision manufacturing ensures near solid core performance without significant increase in size
- Tight quality control guarantees repeatable results
- Laser-etched with part number identification for traceability
- Factory-based technical assistance available
Applications
- Automotive and electric vehicles
- Industrial equipment
- Mil/aero
- Smart homes
Permeability vs. Frequency
Kit Contents
Đã phát hành: 2023-02-17
| Đã cập nhật: 2023-02-28