Fair-Rite PQ Cores
Fair-Rite PQ Core configuration was developed for use in power applications. The large surface area to volume of the core aids in heat dissipation. PQ cores are employed both in filter and transformer designs for Switch Mode Power Supplies. Fair-Rite Products PQ Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. PQ Cores are available in a range of sizes from PQ20/16 to PQ50/50 and 3 materials with Initial Permeability ranging from 2300 to 3000.Features
- Low losses
- Low loss over a wide temperature range
- Good stability across load conditions
- Optimized ratio of volume to winding and surface area
- Maximum inductance and winding area with minimum core size
- Efficient design provides more uniform cross-section for fewer hot spots
- Good winding capability
- Low cost bobbin and winding
- Simple assembly
- Good heat dissipation
Applications
- Filters and Transformers for Switch Mode Power Supplies
Đã phát hành: 2013-05-20
| Đã cập nhật: 2020-12-14