FCL Components FTP-62 High-Speed Thermal Printers

FCL Components FTP-62 High-Speed Thermal Printers are designed with a unique platen removal mechanism for printing on 2-inch wide paper. These thermal printers feature an interface board for low profile mechanism, barcode and graphics support, auto-cutter, and multi-featuring diecast frame. The application of a multi-featuring diecast frame allows continuous printing by a heat-sink and high Electrostatic Discharge (ESD) function with the earth frame's stand-by function. The FCL Components FTP-62 high-speed thermal printers are ideal for kiosk terminals, ticket machines, banking machines, medical equipment, and medical devices.

Features

  • High-speed printing - 170mm/s (1360 dotlines/s) maximum
  • Rear paper insertion mechanism with platen lock type allows straight paper path and easy head maintenance
  • Compact size - 95.9mm x 92mm x 115.4mm (D x W x H)
  • High resolution of 8 dots/mm head provides clear printout
  • Auto cutter available for full cut/partial cut
  • RoHS compliant

Dimensions (mm)

Mechanical Drawing - FCL Components FTP-62 High-Speed Thermal Printers
Đã phát hành: 2019-04-09 | Đã cập nhật: 2025-04-03