Flex Power Modules PMN POLA DC/DC Regulators
Flex Power Modules PMN POLA™ DC/DC Regulators are industry-standard POLA compatible with up to 96% efficiency. These modules measure 34.8mm x 15.75mm x 8.5mm and offer 4.6 million hours mean time between failures (MTBF). The PMN series features Auto Track™ sequencing pin and Turbo Trans™ technology for ultra-fast transient. These devices have an operating temperature range of -40ºC to +85ºC with input undervoltage protection as well as output short-circuit protection. Flex Power Modules PMN POLA DC/DC Regulators provide startup into a pre-biased output, On/Off inhibit control, a wide input voltage function, and a wide output voltage adjust function.
Features
- Industry-standard POLA compatible
- 34.8mm x 15.75mm x 8.5mm dimensions
- High efficiency, up to 96%
- Auto Track sequencing pin
- Turbo Trans technology for ultra-fast transient
- 4.6M hours MTBF
- -40ºC to +85ºC operating temperature range
- On/Off inhibit control
- Input undervoltage protection
- Output short-circuit protection
- Startup into a pre-biased output
- Wide input voltage function
- Wide output voltage adjust function
- Highly automated manufacturing ensures quality
- ISO 9001/14001 certified supplier
Datasheets
Đã phát hành: 2008-02-26
| Đã cập nhật: 2025-12-14