Fluke 106 Palm-Sized Cat III Digital Multimeters
Fluke 106 Palm-Sized Cat III Digital Multimeters are compact, easy-to-use multimeters ideal as a first-pass troubleshooting tool. These compact Fluke digital multimeters deliver reliable measurements of voltage to 600VAC/DC, current to 10A, and resistance and continuity to check for broken wires. The Fluke 106 is ideal for everyday applications in which true-rms accuracy is not required. The multimeters include a data-hold feature to help users work safely and quickly.
Features
- AC and DC voltage measurement
- AC and DC current measurement
- Resistance measurement
- Capacitance measurement
- Two-year warranty
- 142mm length x 69mm width x 28mm depth size
Applications
- Residential and commercial electrical systems
- HVAC and equipment maintenance
- Lighting
- Automotive electrical testing
- Component testing
- Continuity and circuit inspection
Specifications
- 600VAC/DC maximum voltage
- 10A maximum current
- 200 hours minimum of battery life
- 6000-count LCD displays, updates 3/sec
- 2000m operating altitude
- 0°C to +40°C operating temperature range
Additional Resources
Instrument Overview
Đã phát hành: 2026-03-03
| Đã cập nhật: 2026-03-06