FRAMOS D455e-f Industrial Depth Camera Starter Kit

FRAMOS D455e-f Industrial Depth Camera Starter Kit includes a D455e-f camera, power supply, and RJ45 to M12 Ethernet cable. The D455e-f camera features an IR pass filter, RGB sensor with global shutter, 1280 x 720 maximum depth resolution, and 30fps maximum depth frame rate. This camera is compatible with the cross-platform SDK for Intel® RealSense™ devices. The D455e-f camera is ideal for applications such as OEMs and integrators.

Features

  • D455e-f camera:
    • IR pass filter
    • Active IR stereo depth technology
    • 1280 x 720 maximum depth resolution
    • IP66 protection class 

Applications

  • OEMs
  • Integrators

Kit Contents

  • D455e-f camera
  • Power supply
  • RJ45 to M12 Ethernet cable
Đã phát hành: 2025-02-18 | Đã cập nhật: 2025-02-25