GCT 1mm B2B SIL Headers & Sockets

GCT 1mm B2B SIL Headers and Sockets feature a 1A current rating, 20mΩ to 40mΩ contact resistance, 1000MΩ minimum insulation resistance. These products offer surface-mount and through-hole PCB-mount versions, 1mm pitch, and single-row design. Some of these header connectors and sockets provide a straight orientation, while others offer a right-angle orientation. GCT 1mm B2B SIL Headers and Sockets have a -40°C to +105°C operating temperature range.

Specifications

  • Single-row design
  • 1mm pitch
  • 1A current rating
  • 20mΩ to 40mΩ contact resistance
  • 1000MΩ min. insulation resistance
  • PCB-mount types
    • Through hole
    • Surface mount
  • Straight or right-angle orientation
  • -40°C to +105°C operating temperature range
Đã phát hành: 2021-01-29 | Đã cập nhật: 2025-02-28