GIGAIPC Thin Mini-ITX Motherboards

GIGAIPC Thin Mini-ITX Motherboards feature Intel® Processors, up to dual-channel DDR4 memory, 4 x COM, 2 x SATA, 6Gb/s, and 6 x USB. The Thin Mini-ITX also feature an HDMI, Display Port, LVDS/eDP ports for multiple display options. The boards have a Realtek ALC269 audio codec for high-definition audio.

Features

  • Form Factor
    • Thin Mini-ITX form factor
    • 170W x 170D (mm)
  • CPU
    • Intel® Core™ i7 processors
    • Intel® Core™ i5 processors
    • Intel® Core™ i3 processors
    • Intel® Pentium® processors
    • Intel® Celeron® processors
  • Socket
    • 1 x LGA 1151
  • Chipset
    • Intel® Q370 Express Chipset
  • Memory
    • 2 x DDR4 SO-DIMM sockets supporting up to 32GB of system memory
    • Dual-channel memory architecture
    • Support for DDR4 2666/2400 MHz memory modules
  • Ethernet
    • 1 x GbE LAN port (Intel® i219LM)
  • Video
    • Integrated Graphics Processor - Intel® HD Graphics support
    • 1 x HDMI port, supporting a maximum resolution of 4096x2160 @ 30Hz
    • 1 x DP port, supporting a maximum resolution of 4096x2160 @ 60Hz
    • 1 x LVDS port, supporting a maximum resolution of 1920x1080 @ 60Hz
    • Support up to 3 displays at the same time
    • Support for HDMI 1.4 version
    • Maximum shared memory of 1024MB
  • Audio
    • Realtek ALC887 + ALC105 Amplifier
    • High Definition Audio
  • Storage
    • 4 x SATA 6Gb/s ports
  • Raid
    • Intel® SATA RAID 0/1/10/5
  • Expansion Slots
    • 1 x PCIe x4 (Gen3 x 4 bus) slot
    • 1 x M.2 slot
      • M-key
      • SATA 6Gb/s & PCIe
      • Supports NGFF-2260/2280 cards
    • 1 x M.2 slot
      • E-key
      • Supports NGFF-2230 CNVi cards only
View Results ( 2 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả
iTXL-3350A iTXL-3350A Bảng dữ liệu Single Board Computers Apollo LakeN3350
iTXL-Q370A iTXL-Q370A Bảng dữ liệu Single Board Computers Coffee Lake SQ370
Đã phát hành: 2021-03-22 | Đã cập nhật: 2022-03-11