Guerrilla RF GRF2117 Low Noise Amplifier/Gain Block

Guerrilla RF GRF2117 Low Noise Amplifier/Gain Block is designed for use in high-performance RF applications requiring low Noise Figure (NF), high gain, and linearity. This amplifier gain/block is manufactured using the GaAs pHEMT process and features excellent NF performance. The GRF2117 amplifier/gain block does not require external matching and comes in a compact 2mm x 2mm package. This amplifier gain/block offers 14.9dB gain, 16.8dBm OP1dB, 28dBm OIP3, and 0.9dB noise figure. The GRF2117 amplifier/gain block operates within the -40°C to 115°C temperature range. Typical applications include upper C-band LNA/driver, X-band LNA/driver, Ku-band LNA/driver, Low SWaP, 5G infrastructure, and military.

Features

  • Excellent NF performance
  • No external matching required
  • High gain
  • Outstanding linearity
  • Compact 2.0mm x 2.0mm QFN-12 package
  • GaAs pHEMT process
  • 3V/50VmA/12GHz reference:
    • 14.9dB gain
    • 16.8dBm OP1dB
    • 28dBm OIP3
    • 0.9dB noise figure

Applications

  • Upper C-band LNA/driver
  • X-band LNA/driver
  • Ku-band LNA/driver
  • Low SWaP
  • 5G infrastructure
  • Military

Block Diagram

Block Diagram - Guerrilla RF GRF2117 Low Noise Amplifier/Gain Block
Đã phát hành: 2025-09-17 | Đã cập nhật: 2025-12-23