Guerrilla RF GRF2115 High-Frequency Gain Block Amplifier
Guerrilla RF GRF2115 High-Frequency Gain Block Amplifier is a broadband and linear amplifier designed for small cells, instrumentation, and wireless infrastructure that require high gain. This amplifier features excellent Noise Figure (NF) performance, high linearity, and a 0.05GHz to 11GHz frequency range. The GRF2115 amplifier operates from -40°C to 105°C temperature range (package base). This amplifier is used in test instruments and C and X band gain blocks.Features
- Excellent Noise Figure (NF) performance
- High gain
- Outstanding linearity
- GaAs pHEMT process
- 0.05GHz to 11GHz RF frequency range
- -40°C to 105°C operating temperature range (package base)
- Available in a compact 2mm x 2mm DFN-8 package
Applications
- Cellular infrastructure
- Small cells and cellular repeaters
- Test instruments
- C and X band gain blocks
- Market:
- 5G infrastructure
- Cellular boosters
- Military
Block Diagram
Gain vs Frequency at Pin= - 20dBm
Đã phát hành: 2024-05-30
| Đã cập nhật: 2024-06-24