Guerrilla RF GRF5611 High Linearity Power Amplifier
Guerrilla RF GRF5611 High Linearity Power Amplifier is a high-gain, two-stage InGaP HBT power amplifier designed to deliver excellent P1dB, ACLR, and IM3 performance over the 902MHz to 960MHz band. Exceptional native linearity makes the amplifier ideal for transmitter applications that typically do not employ digital pre-distortion correction schemes. The 3mm x 3mm QFN packaged GRF5611 features a rugged design and operates within a -40°C to +85°C temperature range.Features
- Excellent OP1dB, OIP3, ACLR, and IM3 performance
- Native linearity provides up to 26dBm POUT with >45dBc ACLR without the need for digital pre-distortion correction
- 25.5dBm linear output power maintained at +85°C
- Flexible biasing provides latitude for linearity optimization
- 207mA native mode quiescent current consumption
- 5V supply voltage
- 50Ω single-ended input/output impedance
- Digital shutdown
- Rugged design is extremely resilient to mismatched loads
- -40°C to +85°C operating temperature range
- Compact 3mm x 3mm QFN package
- RoHS compliant
Applications
- Cellular boosters
- Automotive compensators
- Picocells/Femtocells
- Customer premise equipment
- RFID
Block Diagram
Đã phát hành: 2023-10-23
| Đã cập nhật: 2024-03-03