HALO Electronics Pro-Tek5 PTI Ethernet Isolators

HALO Electronics Pro-Tek5 PTI Ethernet Isolators offer a convenient method of creating 5KV isolation to equipment located in an Ethernet cabling system. The Pro-Tek5 PTI includes Ethernet Isolators that are engineered to protect high-speed Ethernet links while maintaining full 10G performance. These isolators are IEEE802.3 compliant with enhanced insertion and return loss. UL-recognized reinforced insulation transformers are used to achieve a high level of isolation, with a minimum of 8.5mm of creepage and clearance. HALO Electronics Pro-Tek5 PTI Ethernet Isolators are available with or without mounting tabs.

Features

  • 5kV galvanic isolation
  • Reinforced insulation
  • UL-recognized components
  • Plug-and-play installation
  • No grounding required
  • -10°C to +85°C operating temperature
  • IEEE802.3 compliant with enhanced insertion and return loss
  • Passive protection (no power required)
  • With or without mounting tabs

Applications

  • Industrial automation
  • Medical
  • Networking equipment

Circuit Diagrams

Application Circuit Diagram - HALO Electronics Pro-Tek5 PTI Ethernet Isolators
Đã phát hành: 2019-08-23 | Đã cập nhật: 2026-07-16