HALO Electronics Power Line Communications Modules

HALO Electronics Power Line Communications (PLC) Modules are isolation transformers that are optimized for Lumissil Microsystems® IS32CG5317 HomePlug transceivers. These devices are compatible with Lead-free soldering process conditions per IPC/JEDC J-STD-020C. The power line communications modules are UL/EN62368 recognized with an extended operating temperature range of -40°C to +125°C. These devices are fundamentally designed for Power Line Communication (PLC) applications.

Features

  • Designed for Power Line Communication (PLC) applications
  • Optimized for Lumissil Microsystems® IS32CG5317 HomePlug transceivers
  • 1500VRMS isolation voltage
  • -40°C to +125°C extended operating temperature range
  • 1CT:1CT turns ratio
  • UL/EN62368 recognized
  • Compatible with Lead-free soldering process conditions per IPC/JEDC J-STD-020C

Dimensions

Mechanical Drawing - HALO Electronics Power Line Communications Modules
Đã phát hành: 2023-11-08 | Đã cập nhật: 2024-04-25