HARTING Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

Features

  • Provides current measurement in power electronic applications
  • 100A to 2kA current rating
  • DC to 100kHz frequency range
  • 1µs or 3µs response time
  • Close-loop sensors
  • Measures different kinds of currents

Applications

  • Power electronic
    • Robots
    • Elevators
    • Cranes
    • Welding systems
    • Electro-plating
    • Electric vehicles
    • Ship propulsion systems
  • Generators
  • Electrical drives
  • Switch-mode power supplies

Application Examples

Application Circuit Diagram - HARTING Hall Effect Current Sensors

Measurement Principles

Chart - HARTING Hall Effect Current Sensors
Đã phát hành: 2018-06-07 | Đã cập nhật: 2026-07-13