HARTING Han® 100A Single Protected Modules
HARTING Han® 100A Single Protected Module features IP20 finger protection on the male side. This HARTING protected module is compatible with the standard Han 100A single module and has the same technical characteristics and dimensions. The IP20 touch protection is provided by a pre-installed protective element in the male module. The module requires plug contacts with protective caps.
Features
- IP20 touch protection for installation and maintenance
- Same dimensions as standard 100A module
Applications
- Power conversion systems
- Windfarm interfaces
- Jumper cabling
- Distribution boxes
- Outdoor machinery
- Remote energy storage
- Manufacturing machinery
- Conveyor equipment
Specifications
- 100A rated current
- 830V rated voltage
- IP20 finger protection
- -40°C to +125°C operating temperature range
- 500 mating cycles
- Crimp termination
- Material
- Aluminum die-cast
- Powdered-coated
- NBR seal
- Ratings
- UL 1977
- CSA –C22.2
- DNV GK
- IEC 60664-1 and 61984
Additional Resources
Đã phát hành: 2026-02-23
| Đã cập nhật: 2026-07-15