HARTING Han® B Snap Cap Housings

HARTING Han® B Snap Cap Housings feature an automatic closing mechanism, the Han-Easy Lock® system, and are compatible with all standard hoods and housings. A protective collar keeps the seal in place and provides protection that meets IP66 and IP67 standards.

Features

  • Automatic closing mechanism: Han-Easy Lock system
  • Protective collar keeps seal in place
  • IP66 / IP67 protection
  • Compatible with all standard hoods and housings
Đã phát hành: 2016-05-18 | Đã cập nhật: 2026-07-15