Heyco Nytye® Double-Loop Cable Ties

Heyco Nytye® Double-Loop Cable Ties offer a cost-effective way to secure and separate two bundles with a single cable tie. These Heyco double-loop ties increase productivity by quickly and easily pulling through. A single Nytye cable tie covers multiple bundle sizes, reducing part number inventory.

Features

  • Cost-effective way to secure and separate two bundles with one cable tie
  • Quickly and easily pulls through
  • Increases productivity
  • Single part covers multiple bundle sizes
  • Reduces part number inventory

Applications

  • Securing two separate bundles at once
  • Electrical, telecom, and control panel cables
  • Outdoor bundling
  • Industrial equipment

Specifications

  • Nylon 6/6 materials
  • Certified by UL for compliance with Canadian and U.S. requirements under File E54523 (NT parts only)
  • UL 94V-2 flammability rating
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Heyco Nytye® Double-Loop Cable Ties
Đã phát hành: 2026-03-04 | Đã cập nhật: 2026-05-08