Hirose Electric TM31 Series Modular Plugs
Hirose Electric TM31 Modular Plugs have been designed to be user friendly by having a simple and quick assembly process. This is achieved by using the wire guide plate that places the individual wires to the correct contact. The standard TM11/TM21 series hand tool is suitable for the TM31 Modular Plugs, allowing quick and easy IDC contact termination and clamping of the cable. It is also possible to lengthen the cable jacket end during assembly without compromising the CAT6a performance. The TM31 Series Modular Plugs feature a unique contact arrangement placed over two rows instead of one to give improved transmission characteristics and optimized performance. Hirose Electric TM31 Series Modular Plugs meet with CAT6a performance and ANSI/TIA/EIA-568-B.2-10 standards. Covers are available in different colors from the TM21P range.Features
- Meets CAT6a performance standards
- Meets ANSI/TIA/EIA-568-B.2-10 standards
- User friendly / quick assembly process
- Unique contact arrangement placed over two rows instead of one
- Covers are available in different colors
Applications
- Telecom
- Ethernet
Đã phát hành: 2012-05-16
| Đã cập nhật: 2022-03-11