Hirose Electric PS3 Plug-In Connectors

Hirose PS3 Plug-In Connectors are for use with storage batteries and are rated up to 150A with 50sq electric wire. A floating screw allows ±2mm floating mate and the cable connection to the power contact is done by screw fixation. A unique blade contact allows application to a standard 1U rack, helps achieve a slim design. Additional safety features include finger protection meeting IP2X requirements.

Features

  • Floating screw allows ±2mm floating mate
  • Cable connection to power contact is done by screw fixation
  • Finger protection meeting IP2X requirements contributes to operators' safety (Female power contact only)
  • 14sq to 50sq (WL1, WL2) applicable wire
  • Dust cap available
  • UL, C-UL, TÜV certified
Đã phát hành: 2015-03-27 | Đã cập nhật: 2022-03-11