Hirose Electric FH28 0.5mm FFC/FPC Connectors

Hirose Electric FH28 0.5mm FFC/FPC ZIF Connectors provide a 2.5mm board height. They feature precise FFC/FPC positioning, a rotating actuator, strong retention force, and are used with 0.3mm thickness FFC/FPC. Hirose Electric FH28 Series 0.5mm FFC/FPC Connectors are available in 20, 40, 50, 55, 60, 68, and 80 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose Electric FH28 0.5mm FFC/FPC ZIF Connectors are ideal for LCD, PDP, notebook computers, HDD, video and audio equipment, OA equipment, and other devices requiring high reliability ZIF connection of FFC/FPC.

Specifications

  • 0.5A current rating
  • PCB mount type SMT 
  • Contact mating area plating gold 
  • 0.5mm, 1mm terminal pitch
  • 0.5mm, 1mm contact spacing
  • -40°C to +105°C operating temperature range
  • 0.3mm FPC thickness 
  • Connector type board mounting
  • Contact gender female 
  • Remarks FPC/FFC 
  • 2.55mm mounted height 
Đã phát hành: 2009-12-18 | Đã cập nhật: 2022-03-11