Hirose Electric FX18 Hi-Speed B2B Connectors

Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar or vertical connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of 100VAC. MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.

Features

  • Mechanical
    • 0.8mm Pitch
    • Variations :Coplanar / Vertical
    • Number of Contacts : 40 / 60 / 80 / 100 / 120 / 140
    • Multi functional contact (MF contact) as:
      • Ground contact to enhance grounding
      • Power supply contacts up to 12 A to reduce required pin counts
      • 3-step sequential contacts for grounding and detection
    • Effective mating length of signal contact: 2.0 mm
      • (MF contact A:2.5mm / MF contact B:1.5mm)
    • Pin through hole mounting MF contacts increase strength against wrenching
    • Large mating guide for easy mating
  • Signal Integrity
    • Insertion Loss-to-Crosstalk-Ratio (ICR)
      • The insertion loss-to-crosstalk ratio (ICR) with five-aggressor differential FEXT meets the extrapolated IEEE802.3ap specification for 10+Gbps with plenty of margins
    • Differential Impedance
      • The differential impedance is within 100±10 ohms at 35 ps rise time( 20% to 80%)
Đã phát hành: 2010-10-07 | Đã cập nhật: 2025-07-02