Hirschmann EAGLE40 Field-Level Industrial Firewalls

Hirschmann EAGLE40 Field-Level Industrial Firewalls are a comprehensive cybersecurity solution that maximizes uptime in stringent automated environments. The additional port options at one gigabit per second bandwidth ensure heightened performance capabilities. The ruggedized housing and Stateful/Industrial Deep Packet Inspection (SPI/DPI) modules protect against physical and virtual threats. EAGLE40 firewalls support both OSPF dynamic routing and VRRP router redundancy, making them an economically sound approach to maximizing uptime, regardless of network throughput. 

These industrial firewalls incorporate the Hirschmann Security Operating System (HiSecOS) and DPI modules, offering a customizable, around-the-clock solution that meets an infrastructure's unique cybersecurity demands. EAGLE40 firewalls validate the protocols in use, examine the payloads, and create static filter rules for process values and function codes, removing the need for frequency updates to malware or threat signatures. Hirschmann EAGLE40 Field-Level Industrial Firewalls have robust industry approvals and infrastructure compliance standards, appropriately suited for oil and gas, power transmission and distribution, automotive, warehouse distribution, and food and beverage.

Features

  • Belden HiSecOS firewall software
  • Firewall learning mode for rule configuration in routing mode
  • IPsec VPN for secure data encryption
  • Dynamic-routing support with OSPF and router redundancy with VRRP
  • Graphical HTML 5 web user interface
  • Convection-cooled metal housing
  • Flexible management and monitoring: Industrial HiVision
  • Ruggedized housing
  • Comprehensive graphical user interface and multilayer encryption capabilities

Applications

  • Oil and gas
  • Power transmission and distribution
  • Automotive
  • Warehouse distribution
  • Food and beverage
  • Consumer packaged goods
  • Water and wastewater industries

Specifications

  • 4x GbE RJ45 ports
  • Assists with cybersecurity regulations: NERC CIP, IEC 62443, NIST
  • Industrial protocol DPI for EtherNet/IP, OPC, Modbus TCP, DNP3, IEC104, and AMP
  • -40°C to +70°C operating temperature range
Đã phát hành: 2024-09-20 | Đã cập nhật: 2025-10-28