iBASE Technology IB839 Compact 3.5" Single Board Computer

iBASE Technology IB839 Compact 3.5" Single Board Computer (SBC) features onboard Intel® Atom® x7000RE or N-Series processors. The IB839 delivers robust performance, advanced connectivity, wide operating temperature support, and features that are ideal for edge computing, the Internet of Things (IoT), and automation systems. This iBASE SBC supports up to 16GB DDR5-4800 SO-DIMM memory for fast data processing and multitasking. Display options include dual DisplayPort (DP++) and eDP or LVDS for industrial control panels and digital signage. This 3.5" SBC offers a 12VDC to 24VDC input voltage range with a watchdog timer, digital inputs/outputs (I/O), and discrete TPM (dTPM) for enhanced security and reliability.

Features

  • Up to 16GB DDR5-4800 SO-DIMM memory for fast data processing and multitasking
  • 12VDC to 24VDC input voltage range
  • Watchdog timer
  • Digital I/O
  • dTPM for enhanced security and reliability
  • Operating temperature range
    • 0°C to +60°C (N-Series processors)
    • -40°C to +85°C extended range (Atom x7000RE CPUs)
    • Stable performance in harsh environments

Applications

  • Edge computing
  • IoT
  • Automation systems
Đã phát hành: 2025-02-10 | Đã cập nhật: 2025-02-10