iBASE Technology IB962 Intel® Core™ 3.5" Single Board Computer
iBASE Technology IB962 Intel® Core™ 3.5" Single Board Computer (SBC) features integrated Intel Core Ultra 7/5 100 series processors with 3D performance hybrid architecture and advanced AI capabilities. The SBC offers a built-in Intel Arc GPU, which ensures excellent power efficiency and immersive AI graphics. The IB962 series provides two DDR5 SO-DIMM memory slots up to 64GB RAM and supports various video outputs, including HDMI, DP++, LVDS, and eDP. The SBC has two Ethernet port options (Intel 1226LM 2.5G LAN and Intel I226V 2.5G LAN) and four I/O ports (3x USB 3.2, 3x USB 2.0, 2x COM, and 2x SATA III). The iBASE Technology IB962 Intel Core 3.5" SBC also supports 5G, TPM, and watchdog timer functions. The SBC is ideal for various automation and AI applications, including industrial automation, edge AI computing, manufacturing, healthcare, and more.Features
- Onboard 14th Gen Intel Core Ultra 7/5 100 series processors
- 3D performance hybrid architecture
- Compact 102mm x 147mm footprint
- Two 64GB max DDR5 SO-DIMM memory slots
- Supports HDMI, DP++, LVDS, and eDP
- Supports 5G, digital I/O, TPM, and watchdog timer functions
- Ethernet LAN ports
- Intel 1226LM 2.5G LAN
- Intel I226V 2.5G LAN
- I/O ports
- Three USB 3.2
- Three USB 2.0
- Two COM
- Two SATA III
- Three M.2 slots
- M-Key
- E-Key
- B-Key
Applications
- Industrial automation
- Edge AI
- Manufacturing
- Retail
- Entertainment
- Healthcare
- Space-constrained environments
Specifications
- AMI BIOS
- 256-level watchdog timer
- M.2 storage device interface (M2280 for NVMe)
- Mini type slots
- M.2 M-Key type 2280 supports NVMe with 4x PCI-E signal
- M.2 E-Key type 2230 supports CNVi
- M.2 B-Key type 3052 supports 5G/LTE
- H/W monitor available
- 14th Gen Intel Core graphics controller with built-in Iris Xe graphics
- Fintek F81804U-I onboard I/O chipset
- 2x RS232/422/485 serial ports
- 0°C to +60°C operating temperature range
- -20°C to +80°C storage temperature range
Dimensions (mm)
Additional Resources
Đã phát hành: 2024-07-24
| Đã cập nhật: 2024-07-25