Infineon Technologies OptiMOS™ IPOL DC-DC Converters

Infineon Technologies OptiMOS™ IPOL DC-DC Converters, featuring a digital interface, are integrated solutions with comprehensive PMBus telemetry and control, and parallel VID and SVID support for Intel based systems. This makes these devices ideal for high-density smart enterprise systems.  The onboard PWM controller and OptiMOS MOSFETs provide accurate power delivery for low output voltage and high current applications. The IR381x and IR383x devices are tailored for powering Intel Vccio and Vcmp rails, and Intel-based server applications that require SVID support. The devices do not require pre-programming as they are pre-configured for Intel requirements and addresses.

The IR382x device offers 3-bit parallel VID (PVID) for powering Intel chipset PVNN rails and FPGA. It is ideal for Telecom applications, which require constant frequency operation, and NetCom and storage applications that require extensive PMBus, accurate Vout, and ultra-low ripple.

The OptiMOS IPOL devices leverage the benchmark efficiency of the OptiMOS 5. Additionally, the small 5mm x 7mm PQFN package with Cu clip allows the devices to operate at up to 30A, at high frequency with minimal airflow. Pin-compatible options are available with and without PMBus support. The family features Infineon’s state-of-the-art PWM engine, which provides ultra-low ripple and jitter. They minimize noise and increase control bandwidth while requiring fewer capacitors than other design options. True differential voltage sensing, wide margining range and a 0.5% Vref accuracy work together to deliver a Vout accuracy greater than 1%.

Features

  • Broad PMBus™ support
  • 3-bit PVID
  • 5mm x 7mm up to 30A
  • 300kHz to 1500kHz switching frequency
  • Gen3 voltage mode engine for ultra-low jitter
  • Pin compatible options with/without PMBus™
  • 50 percent space saving compared to 2-chip solutions
  • 1MHz capable for less caps
  • SFET6 for very high efficiency 
  • Voltage scaling through PMBus™ or PVID
  • PMBus™ telemetry, diagnostic, and configuration

Applications

  • Designed for Intel single phase power rails requiring SVID communication such as VCCIO and VCMP on platforms such as VR13HC, VR13 and VR12.5
  • Telecom and Datacom Applications
  • Servers and High End Desktop CPU VRs for non-core applications
  • Distributed Point of Load Power Architectures
Đã phát hành: 2018-08-02 | Đã cập nhật: 2026-03-09