Infineon Technologies AS5601 Magnetic Rotary Position Sensor

Infineon Technologies AS5601 Magnetic Rotary Position Sensor is an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The PUSH output indicates rapid air-gap changes between the AS5601 and a magnet. This can be used to implement a contactless push-button function in which the knob can be pressed to move the magnet toward the Infineon Technologies AS5601. It is designed for contactless magnetic position-sensor applications, and its robust design eliminates the effects of homogeneous external stray magnetic fields. The industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer.

Features

  • Contactless angle measurement insensitive to dust and dirt
  • Simple user-programmable zero position and device configuration
  • Incremental quadrature output configurable from 8 up to 2048 pulses
  • Push-button output by detecting sudden airgap changes
  • High-resolution 12-bit digital absolute angle output over the I²C interface
  • Automatic entry into low-power mode
  • Automatic magnet detection

Block Diagram

Block Diagram - Infineon Technologies AS5601 Magnetic Rotary Position Sensor

Additional Resources

View Associated Eval Tools

Đã phát hành: 2015-04-16 | Đã cập nhật: 2026-09-03