Infineon Technologies CY8CKIT-148 PSOC™ 4700S Evaluation Kit

Infineon Technologies CY8CKIT-148 PSOC™ 4700S Evaluation Kit is an easy-to-use and inexpensive evaluation platform for the PSOC 4700S family. The kit is a complete system solution for many embedded applications. The PSOC 4700S Evaluation Kit provides a low-cost alternative to device samples while providing a platform to develop and integrate the PSOC 4700S device into designs easily.

Features

  • Seven LEDs to provide feedback for the 4700S device
  • KitProg2 status LED and mode switch
  • Three inductive sensing button coils and one proximity coil for inductive sensing evaluation
  • Reset switch
  • USB Type-C™ Connector
  • 3.3V operation
Đã phát hành: 2018-10-01 | Đã cập nhật: 2025-08-18