Infineon Technologies MOBL™ Async SRAMs
Infineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.Features
- Excellent power consumption
- x8, x16 and x32 Multiple bus-width configurations
- 1.8V to 5.0V Wide operating voltage range
- Error correcting code (ECC) to detect/correct single-bit errors
- Bit-interleaving to avoid multibit errors
- Error indication (ERR) pin to indicate single-bit errors
Applications
- Industrial automation
- Consumer
- Data processing
- Medical
Additional Resources
Đã phát hành: 2014-04-30
| Đã cập nhật: 2023-04-25