Infineon Technologies PSOC™ 4 BLE Modules
Infineon Technologies PSOC™ 4 BLE Modules are ideal for IoT applications requiring a small module footprint, cost optimization, extended operating temperature, and long-range communication. These certified programmable module solutions are easy to use and have a small 10mm x 10mm x 1.8mm footprint. The modules feature long-range BLE options for up to 400 meters of line-of-sight communication.The modules are fully BLUETOOTH® 4.2 compliant and highly integrated with an onboard PA, LNA, 2 crystal oscillators, and passive components. And in addition, several peripheral functions are supported like (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through a programmable architecture.
The EZ-BLE PRoC XR BT 4.2 modules enable BLE connectivity in various applications, including industrial, consumer, medical, lighting, and the IoT.
Features
- PRoC BLE device
- Two crystals
- SMA connector or PCB antenna
Đã phát hành: 2018-09-07
| Đã cập nhật: 2025-08-18