Infineon Technologies 200V Level-Shift Gate Drivers

Infineon 200V Level-Shift Gate Drivers include 3-phase, half-bridge, or high- and low-side drivers for low (24V, 36V, and 48V) and medium voltage (60V, 80V, 100V, and 120V) motor control applications. The 3-phase product utilizes Infineon’s unique Silicon-On-Insulator (SOI) level-shift technology. This feature provides functional isolation, industry-leading negative VS robustness, and reduced level-shift losses. A solution with integrated Bootstrap Diodes (BSD) is also available to reduce BOM cost, simplify the layout, and reduce PCB size.

Features

  • VCC Undervoltage Lockout (UVLO) protection with additional VBS UVLO for IRS2005, IRS2007, and IRS2008
  • Deadtime and cross-conduction prevention logic
  • Fully operational to +200V offset voltage
  • Tolerate to negative transient voltage, dV/dt immune
  • Low quiescent current
  • Various input options
  • Standard pin-out and packages
  • Three-phase solution with Infineon Silicon-On-Insulator (SOI) technology with integrated Bootstrap Diodes (BSD)
  • Fast and reliable switching
  • Protection under abnormal operation
  • Ensure reliable start-up operation
  • Increased device reliability, operational headroom
  • Easy-to-use, straightforward design
  • Fast time to market
  • Reduced BOM cost, smaller PCB at a lower cost with a simpler design
  • Increased negative VS robustness for increased reliability

200V Gate Drivers Applications

Chart - Infineon Technologies 200V Level-Shift Gate Drivers

Applications

  • Battery-operated power tools
  • Battery-operated garden tools
  • Microinverter drives
  • Light Electric Vehicles (LEV) – e-bikes, e-scooters, e-toys
  • Drones, robotic vacuums
  • Wireless charging

Typical Connection Diagram

Application Circuit Diagram - Infineon Technologies 200V Level-Shift Gate Drivers

Videos

Đã phát hành: 2020-02-13 | Đã cập nhật: 2024-10-02