Infineon Technologies CoolSiC™ JFET Transistors

Infineon Technologies CoolSiC™ JFET Transistors power electronics with their silicon carbide (SiC) technology. These transistors feature ultra-low RDS(ON) starting at 1.5mΩ for 750V BDss and 2.3mΩ for 1200V BDss, significantly reducing conduction losses. JFET transistors offer predictable switching behavior under thermal stress, overload, and fault conditions, ensuring maximum long-term reliability in continuous operation. Leveraging Infineon's advanced XT interconnection technology with diffusion soldering, these devices significantly improve transient thermal impedance and robustness under pulsed and cyclic loads typical of industrial power systems. Infineon Technologies CoolSiC JFET Transistors offer high thermal conductivity, fast switching capabilities, and minimal conduction losses, making them ideal for high-performance applications like power conversion, motor control, and grid infrastructure.

Features

  • Minimizes conduction losses
  • Solid turn-off capability
  • High robustness under short-circuit and avalanche failure conditions
  • Robust short-circuit capability
  • Thermal stability in linear mode
  • Precise overvoltage control
  • Reliable and efficient system performance
  • Supports easy paralleling and scalable current handling
  • .XT interconnection technology

Applications

  • Industrial
  • Solid-state circuit breakers (SSCBs)
  • AI data center hot-swaps
  • eFuses
  • Motor soft starters
  • Industrial safety relays
  • Automotive battery disconnect switches

Specifications

  • 1.5mΩ RDS(ON) - 750V BDss
  • 2.3mΩ RDS(ON) - 1200V BDss
  • Q-DPAK top-side cooled package
Đã phát hành: 2025-05-08 | Đã cập nhật: 2025-05-29