Infineon Technologies EVAL-S26HL512T SEMPER™ HYPERBUS™ Memory Module

Infineon Technologies EVAL-S26HL512T SEMPER™ HYPERBUS™ Memory Module is a low-cost Pmod-compatible memory module that integrates a 512Mb 3.3V SEMPER HYPERBUS NOR Flash memory (S26HL512T). This memory module enables quick and easy integration of the Infineon Technologies SEMPER NOR Flash into any development kit.

Features

  • Supports HYPERBUS or SPI with 3.3V I/Os
  • Connects to any host platform (MCU/SoC)
  • Ideal for use with SEMPER SDK

Specifications

  • Pmod is compatible with HYPERBUS and Flash memory
  • DC input type
  • HYPERBUS and SPI interfaces
  • BGA24 packages
  • Qualified for automotive, industrial, and consumer use
  • Software ecosystem includes SEMPER SDK, ModusToolbox™, and AURIX™ development studio
  • The supply voltage is 2.7V (min.) to 3.6V (max.)

Applications

  • Automotive
  • Industrial
  • Communication

Schematic

Schematic - Infineon Technologies EVAL-S26HL512T SEMPER™ HYPERBUS™ Memory Module
Đã phát hành: 2024-11-12 | Đã cập nhật: 2024-12-02