Infineon Technologies KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit

Infineon Technologies KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit provides a safe and flexible platform for developing and testing digital power-conversion control on the PSOC™ Control MCU family. It includes the complete power stage, current and voltage-sensing circuits, configurable auxiliary supplies, and independent hardware-protection features. A 120‑pin connector links the board to the control card, giving access to all required analog, digital, and PWM signals for PFC control.

Multiple interfaces, including USB-UART, CAN, and mikroBUS, support communication and system expansion. Dedicated test points simplify measurement, debugging, and validation of control-loop behavior. The Infineon Technologies KIT_PSC3_PFC1 PSOC Control PFC Development Kit enables rapid evaluation of totem-pole PFC operation and serves as a starting point for firmware development using ModusToolbox™.

Features

  • Low-voltage totem-pole power board
  • Single-phase and interleaved topologies
  • Works with different CC1 control cards
  • 12V to 26VAC input voltage range
  • 50VDC maximum Vout, 2.5A maximum Iout 
  • Built-in hardware protection feature
  • Universal AC transformer, 24VAC, 3ARMS
  • CAN, UART, I2C, and SPI interfaces
  • Push button and potentiometer on board
  • Two user LEDs
  • ModusToolbox PowerSuite support
  • App note and quick-start guide available
  • Safe operating voltage
  • Ideal for early evaluation and training
  • HW protection to prevent board damage
  • Several HMI options
  • Easy evaluation using MTB PowerSuite
  • Comparison of different PSC3 families

Applications

  • EV charging
  • AC-DC power conversion for telecommunications infrastructures
  • Residential heat pumps
  • Residential air conditioning
  • Server power supply units (PSU)

Kit Contents

  • Interleaved Totem-pole PFC expansion board
  • AC-AC adapter, universal AC transformer to 24VAC, 3Arms
  • Quick start guide

Block Diagram

Block Diagram - Infineon Technologies KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit

Board Details

Chart - Infineon Technologies KIT_PSC3_PFC1 PSOC™ Control PFC Development Kit
Đã phát hành: 2026-03-03 | Đã cập nhật: 2026-03-17