Infineon Technologies REF_COOLANTPUMP150W Reference Design

Infineon Technologies REF_COOLANTPUMP150W Reference Design can drive 12V BLDC motors with a nominal power of 150W. The Infineon Technologies REF_COOLANTPUMP150W is a reference for EMC, component optimization, and thermally optimized PCB design. The design offers an easy start for prototyping and is equipped with Infineon MOSFETs and MOTIX™ MCU with CAN-FD.

Features

  • Up to 150W power capability for 12V automotive coolant pump applications
  • Optimized BOM and PCB size (ø60mm)
  • Optimized thermal behavior
  • SWD and trace box port for debug connection
  • External sensor, CAN, MON connectors
  • High-temperature FR4 PCB with 1oz., 4-layer copper
  • Single-side component mounting

Applications

  • Automotive cooling systems
  • Industrial cooling
  • HVAC systems
  • Computer cooling
  • Renewable energy systems
  • Medical equipment
  • Marine applications
  • Aerospace and aviation

Overview

Infineon Technologies REF_COOLANTPUMP150W Reference Design
Đã phát hành: 2023-07-25 | Đã cập nhật: 2024-06-26