Infineon Technologies REF-SHA35WRC2SYS Ceiling Fan Reference Design Kit
Infineon Technologies REF-SHA35WRC2SYS Ceiling Fan Reference Design Kit features a mainboard, a daughter card with an IrDa sensor, and a suitable remote control box. The mainboard includes an IMD112T iMOTION™ driver which provides turnkey PFC and motor control with the field-proven MCE (Motor Control Engine). This eliminates software coding from the ceiling fan motor control algorithm development process. Moreover, a PFC stage with IKA08N65H5 as switch plus IRS44273L as a suitable gate driver and IKN03N60RC2 for the inverter stage is also included. The single-layer PCB with a 90mm diameter provides a cost-effective and ready-to-copy reference for common ceiling fan designs.Features
- Input voltage range 120~300Vrms
- Maximum input power 35W
- PFC factor ≥ 0.9 and iTHD ≤ 10% @ 230Vrms
- PFC stage on-board (up to 60kHz)
- IEC61000-4-5 4kV Surge compliant
- EN55032 Class B EMI compliant
- Overcurrent protection and auxiliary supply on-board
- Ready-to-copy PCB for compact and cost-effective single layer designs
- Easy evaluation of the complete system including infrared control
- Ready-to-use motor control algorithms (incl. PFC) for high-efficiency permanent magnet synchronous motors (PMSM)
Applications
- Ceiling fan - motor control and drive solutions
- Home appliances
- Motor control and drives
Block Diagram
Đã phát hành: 2022-02-15
| Đã cập nhật: 2022-07-22