Infineon Technologies TLE4972 EVAL STD PCB Evaluation Board

Infineon Technologies TLE4972 EVAL STD PCB Evaluation Board is designed to evaluate a three-phase system with up to 191A current. This board is equipped with three TLE4972-AE35D5 hall current sensors assembled on top of the PCB over an internal high-current copper layer. The TLE4972 EVAL STD PCB board features an onboard LDO for a precise and stable 3.3V sensor supply. This board can be used standalone or with the TLE4972 current sensor programmer tool. Typical applications include automotive electrical drives, auxiliary drives, current monitoring, battery main switches, onboard chargers, and overload and overcurrent detection.

Features

  • Automotive qualified AEC-Q100
  • Measurement of three-phase currents, up to 191A, external current rail
  • Based on TLE4972-AE35D5 hall current sensors
  • Onboard LDO for precise and stable 3.3V sensor supply
  • Compatible with the TLE4972 current sensor programmer evaluation tool
  • Board is calibrated and a calibration report is offered in the package
  • Standalone use or together with the TLE4972 current sensor programmer tool

Applications

  • Automotive electrical drives
  • Auxiliary drives
  • Current monitoring
  • Overload and over-current detection
  • Automotive power train
  • Battery main switch
  • On board chargers

Block Diagram

Block Diagram - Infineon Technologies TLE4972 EVAL STD PCB  Evaluation Board
Đã phát hành: 2025-02-10 | Đã cập nhật: 2025-03-17