Infineon Technologies XENSIV™ TLE4978 High-Bandwidth Current Sensor

Infineon Technologies XENSIV™ TLE4978 High-Bandwidth Current Sensor, based on Hall-effect and coil sensing elements, with user-configurable overcurrent detection (OCD) and zero-crossing detection (ZCD). Infineon's well-established and robust magnetic sensing technology enables accurate and highly linear measurement of currents with a full-scale current up to ±67.5A. These sensors avoid all negative effects commonly observed with open-loop sensors using flux-concentration techniques, such as saturation and hysteresis. It provides a fast and accurate solution for measuring high-frequency currents in DC-DC converters and other switch-mode power supply applications.

These features make TLE4978 ideally suited for current transformer and shunt replacement in high-voltage, basic applications. The low-profile, surface-mount DSO-16 wide-body package of TLE4978 allows easy implementation in a high-voltage environment. The fully integrated package with an internal copper conductive path has a typical resistance of 0.55mΩ, providing low power loss. The current flowing through the copper conduction path generates a magnetic field; the IC senses this field and converts it to a proportional voltage. The differential current measurement principle enables stray-field suppression for operation in harsh environments.

Features

  • High bandwidth of 9MHz
  • Current measurement range ±56Apk
  • Supply voltage of 5V
  • 100ns response overcurrent detection
  • 80ns delay zero-crossing detection
  • -40°C to +150°C operating range (Grade 0)
  • ASIL-B-classified
  • DSO-16 300mil package
  • Offers both basic and reinforced isolation
  • Extremely high bandwidth for versatile use
  • Separated output for better performance
  • Fast zero-current crossing detection
  • High accuracy over temperature/lifetime
  • Extremely low noise for improved accuracy
  • Easy integration into various designs
  • Protects SiC, GaN, MOSFET, and IGBT switches
  • Programmable OCD and ZCD thresholds

Applications

  • Server power supply units (PSU)
  • DC-DC converter high-voltage
  • On-board charging (OBC)
  • General-purpose motor drive
  • Photovoltaic

Functional Block Diagram

Block Diagram - Infineon Technologies XENSIV™ TLE4978 High-Bandwidth Current Sensor
Đã phát hành: 2026-06-01 | Đã cập nhật: 2026-10-13