Infineon Technologies TLE4999C8 Programmable Hall Sensor

Infineon Technologies TLE4999C8 Programmable Hall Sensor is dual channel with a bus-capable digital Short-PWM-Code (SPC) interface. Both channels on the TLE4999C8 are integrated on one die in the chip. The highly accurate measurement channels (main and sub) can be used for a plausibility check on the system level, enabling a high diagnostic coverage.

The Infineon Technologies TLE4999C8 Programmable Hall Sensor offers the highest accuracy over a wide temperature range and lifetime. This is achieved by an integrated digital temperature- and stress-compensation.

Features

  • Two highly accurate redundant Hall measurement channels (main and sub) integrated on one chip
  • Developed compliant to ISO 26262 (first edition 2011) Safety Element out of Context for safety requirements rated up to ASIL D
  • High diagnostic coverage by plausibility checking of main and sub signal on system level
  • Fast digital SPC interface with min. 0.5µs unit time for transmission of main and sub signals in less than 500µs
  • Bus-capability for up to 4 sensor ICs on one data line
  • Selectable 12/14/16bit output signals, protected by CRC and rolling counter
  • Thin 8-pin SMD single sensor package
  • Operating automotive temperature range -40°C to 125°C
  • Digital temperature and stress compensation
  • Reverse-polarity and over voltage protection for VDD, GND and OUT pins
  • Main and sub channel programmable independently in EEPROM
  • Multipoint calibration up to 9 points
  • Frameholder mechanism
  • Single-wire SICI programming interface on output pin
  • 2 x 16 bit user-configurable ID in EEPROM

Applications

  • Robust replacement of potentiometers
  • Linear and angular position sensing in automotive and industrial applications with highest accuracy requirements
  • Safety
    • Pedal position
    • Throttle position
    • Steering torque sensing

Block Diagram

Block Diagram - Infineon Technologies TLE4999C8 Programmable Hall Sensor
Đã phát hành: 2021-01-27 | Đã cập nhật: 2022-03-11