Infineon Technologies TLE5009 GMR-Based Angular Sensors

Infineon Technologies TLE5009 GMR-Based Angular Sensors provide analog sine and cosine output voltages that describe the magnet angle from 0° to 360°. The TLE5009 Sensor detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. The differential GMR bridge signals are temperature compensated and independent of the magnetic field strength; This helps to maintain constant output voltage over a wide temperature and field range. Infineon Technologies TLE5009 GMR-Based Angular Sensors feature output voltages that are designed to use the dynamic range of an A/D converter, using the same supply as the sensor as a voltage reference.

Features

  • 3V to 5.5V operating supply voltage
  • Low current consumption and quick start-up
  • Overvoltage detection
  • 360° contactless angle measurement 
  • Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
  • Immune to airgap variations due to GMR-based sensing principle
  • Output amplitude constant over a wide temperature range of -40°C to 150°C (junction temperature)
  • High accuracy typically 0.6° overall angle error
  • AEC-Q100 automotive qualified
  • Green package with lead-free (Pb-free) plating

Applications

  • Rotor position sensing for electric motor commutation
  • Rotary switches
  • Steering angle sensing
  • Valve- or flap-position sensing

Block Diagram

Block Diagram - Infineon Technologies TLE5009 GMR-Based Angular Sensors
Đã phát hành: 2019-02-12 | Đã cập nhật: 2024-04-02